Linx ANT-V2X-IPW1-NP Whip Omni-Directional GSM Antenna with Type N Male Connector

RS Stock No.: 241-2852Brand: LinxManufacturers Part No.: ANT-V2X-IPW1-NP
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Linx

Internal/External

External

Antenna Physical Form

Whip

Antenna Mounting Type

Direct

Connector Type

Type N Male

Includes Lead

No

Gain

4.8dBi

Antenna Directivity

Omni-Directional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 103.37

€ 103.37 Each (ex VAT)

€ 123.01

€ 123.01 Each (inc. VAT)

Linx ANT-V2X-IPW1-NP Whip Omni-Directional GSM Antenna with Type N Male Connector

€ 103.37

€ 103.37 Each (ex VAT)

€ 123.01

€ 123.01 Each (inc. VAT)

Linx ANT-V2X-IPW1-NP Whip Omni-Directional GSM Antenna with Type N Male Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 103.37
10 - 24€ 101.62
25+€ 100.08

Technical Document

Specifications

Brand

Linx

Internal/External

External

Antenna Physical Form

Whip

Antenna Mounting Type

Direct

Connector Type

Type N Male

Includes Lead

No

Gain

4.8dBi

Antenna Directivity

Omni-Directional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China