E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Linx ANT-W63- FPC- SAH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi

RS Stock No.: 249-3311Brand: LinxManufacturers Part No.: ANT-W63- FPC- SAH100M4
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Linx

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz

Connector Type

MHF4

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Gain

6.3dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Cable Length

100mm

Antenna Internal Construction

Dipole

Dimensions

0.1x12x12mm

Weight

0.1g

Height

0.1mm

Width_SC_PC

12mm

Depth

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

LFPCW63

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 681.00

€ 6.81 Each (In a Bag of 100) (ex VAT)

€ 810.39

€ 8.104 Each (In a Bag of 100) (inc. VAT)

Linx ANT-W63- FPC- SAH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi

€ 681.00

€ 6.81 Each (In a Bag of 100) (ex VAT)

€ 810.39

€ 8.104 Each (In a Bag of 100) (inc. VAT)

Linx ANT-W63- FPC- SAH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100€ 6.81€ 681.00
200 - 400€ 6.21€ 621.00
500+€ 5.79€ 579.00

Technical Document

Specifications

Brand

Linx

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz

Connector Type

MHF4

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Gain

6.3dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Cable Length

100mm

Antenna Internal Construction

Dipole

Dimensions

0.1x12x12mm

Weight

0.1g

Height

0.1mm

Width_SC_PC

12mm

Depth

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

LFPCW63

Country of Origin

Taiwan, Province Of China