Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Frequency Range
2.4 → 7.125 GHz
Connector Type
N Type Female
Internal/External
External
Gain
7.6dBi
Antenna Physical Form
Dome
Antenna Mounting Type
Panel Mount
Antenna Directivity
Omnidirectional
Includes Lead
No
Physical Form
Dome
Connector Gender
Female
Country of Origin
Taiwan, Province Of China
€ 56.54
€ 56.54 Each (ex VAT)
€ 67.28
€ 67.28 Each (inc. VAT)
1
€ 56.54
€ 56.54 Each (ex VAT)
€ 67.28
€ 67.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 56.54 |
10 - 49 | € 55.68 |
50 - 99 | € 51.92 |
100 - 499 | € 51.27 |
500+ | € 50.80 |
Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Frequency Range
2.4 → 7.125 GHz
Connector Type
N Type Female
Internal/External
External
Gain
7.6dBi
Antenna Physical Form
Dome
Antenna Mounting Type
Panel Mount
Antenna Directivity
Omnidirectional
Includes Lead
No
Physical Form
Dome
Connector Gender
Female
Country of Origin
Taiwan, Province Of China