E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Liscombe White Cotton Work Gloves, Size 9, Drill Cotton Coating

RS Stock No.: 230-0546Brand: LiscombeManufacturers Part No.: 699LIMPA: 190101
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Glove Material

Cotton

Main Colour of Glove

White

Number of Gloves

10Pairs

Glove Coating

Drill Cotton

Country of Origin

Pakistan

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Liscombe White Cotton Work Gloves, Size 9, Drill Cotton Coating

P.O.A.

Each (ex VAT)

Liscombe White Cotton Work Gloves, Size 9, Drill Cotton Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Glove Material

Cotton

Main Colour of Glove

White

Number of Gloves

10Pairs

Glove Coating

Drill Cotton

Country of Origin

Pakistan