Technical Document
Specifications
Brand
LiscombeGlove Size
10
Primary Glove Application
Cut Resistant
Glove Material
Nylon
Main Colour of Glove
Black
Glove Coating
Polyurethane
Number of Gloves
12Pairs
Range
Contact Touch
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 10, Polyurethane Coating
12
P.O.A.
Each (ex VAT)
Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 10, Polyurethane Coating
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LiscombeGlove Size
10
Primary Glove Application
Cut Resistant
Glove Material
Nylon
Main Colour of Glove
Black
Glove Coating
Polyurethane
Number of Gloves
12Pairs
Range
Contact Touch
Country of Origin
China