E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lite-On3.8 V Blue LED 1608 (0603) SMD, LTST-S270TBKT-5A

RS Stock No.: 168-9493Brand: Lite-OnManufacturers Part No.: LTST-S270TBKT-5A
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

Blue

LED Colour(s)

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangular

Dominant Wavelength

475 nm

Dimensions

1.65 x 0.6 x 1.15mm

Forward Current

100mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Product details

Lite-On SMD Package Side View Chip LEDs

This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.

SMD Packages
Side looking
Viewing angle: 130°

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

€ 320.00

€ 0.08 Each (On a Reel of 4000) (ex VAT)

€ 380.80

€ 0.095 Each (On a Reel of 4000) (inc. VAT)

Lite-On3.8 V Blue LED 1608 (0603) SMD, LTST-S270TBKT-5A

€ 320.00

€ 0.08 Each (On a Reel of 4000) (ex VAT)

€ 380.80

€ 0.095 Each (On a Reel of 4000) (inc. VAT)

Lite-On3.8 V Blue LED 1608 (0603) SMD, LTST-S270TBKT-5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

LED Colours

Blue

LED Colour(s)

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangular

Dominant Wavelength

475 nm

Dimensions

1.65 x 0.6 x 1.15mm

Forward Current

100mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Product details

Lite-On SMD Package Side View Chip LEDs

This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.

SMD Packages
Side looking
Viewing angle: 130°

Visible Light LEDs, Lite-On