E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lite-On, LTV-3150-L-S DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP

RS Stock No.: 168-9507Brand: Lite-OnManufacturers Part No.: LTV-3150-L-S
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

42 (Output) ns, 500 (Input) ns

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

50 (Output) ns, 500 (Input) ns

Series

LTV

Special Features

1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System

Country of Origin

Thailand

Product details

Gate Drive Optocouplers, Lite-On

Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.

Minimum peak output current of 0.8A
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS

Optocouplers, Lite-On

Stock information temporarily unavailable.

€ 9.00

€ 0.18 Each (In a Tube of 50) (ex VAT)

€ 10.71

€ 0.214 Each (In a Tube of 50) (inc. VAT)

Lite-On, LTV-3150-L-S DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP

€ 9.00

€ 0.18 Each (In a Tube of 50) (ex VAT)

€ 10.71

€ 0.214 Each (In a Tube of 50) (inc. VAT)

Lite-On, LTV-3150-L-S DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

42 (Output) ns, 500 (Input) ns

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

50 (Output) ns, 500 (Input) ns

Series

LTV

Special Features

1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System

Country of Origin

Thailand

Product details

Gate Drive Optocouplers, Lite-On

Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.

Minimum peak output current of 0.8A
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS

Optocouplers, Lite-On