Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse Spring Brass PCB Mount Fuse Clip for 6.3 x 32mm Cartridge Fuse

RS Stock No.: 787-4249Brand: LittelfuseManufacturers Part No.: 01020071ZDistrelec Article No.: 30408820
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Fuse Size

6.3 x 32mm

Mounting Style

PCB Mount

Fuse Type

Cartridge

Clip Material

Spring Brass

Width

7.87mm

Length

7.11mm

Height

10.67mm

Country of Origin

China

Product details

Littelfuse Fuseholders and Clips - 6.3x32mm

Littelfuse fuse holders and clips offer a comprehensive solution to a variety of application requirements.

PCB Mounting

Voltage Rating 250V.

Stock information temporarily unavailable.

€ 3.10

€ 0.31 Each (In a Pack of 10) (ex VAT)

€ 3.69

€ 0.369 Each (In a Pack of 10) (inc. VAT)

Littelfuse Spring Brass PCB Mount Fuse Clip for 6.3 x 32mm Cartridge Fuse
Select packaging type

€ 3.10

€ 0.31 Each (In a Pack of 10) (ex VAT)

€ 3.69

€ 0.369 Each (In a Pack of 10) (inc. VAT)

Littelfuse Spring Brass PCB Mount Fuse Clip for 6.3 x 32mm Cartridge Fuse
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Size

6.3 x 32mm

Mounting Style

PCB Mount

Fuse Type

Cartridge

Clip Material

Spring Brass

Width

7.87mm

Length

7.11mm

Height

10.67mm

Country of Origin

China

Product details

Littelfuse Fuseholders and Clips - 6.3x32mm

Littelfuse fuse holders and clips offer a comprehensive solution to a variety of application requirements.

PCB Mounting

Voltage Rating 250V.