E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-2975Brand: LittelfuseManufacturers Part No.: 02133.15MXPDistrelec Article No.: 30171743
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

3.15A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

213

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm
€ 0.524Each (In a Pack of 10) (ex VAT)
FUSE 3.15A 5X20MM 19195
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

€ 12.80

€ 1.28 Each (In a Pack of 10) (ex VAT)

€ 15.23

€ 1.523 Each (In a Pack of 10) (inc. VAT)

Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm

€ 12.80

€ 1.28 Each (In a Pack of 10) (ex VAT)

€ 15.23

€ 1.523 Each (In a Pack of 10) (inc. VAT)

Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm
€ 0.524Each (In a Pack of 10) (ex VAT)
FUSE 3.15A 5X20MM 19195
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Current Rating

3.15A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

213

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm
€ 0.524Each (In a Pack of 10) (ex VAT)
FUSE 3.15A 5X20MM 19195
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 100) (ex VAT)