Littelfuse 2.5A T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 725-8051Brand: LittelfuseManufacturers Part No.: 021802.5MXPDistrelec Article No.: 13317781

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2.5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218
Stock information temporarily unavailable.
€ 15.40
€ 1.54 Each (In a Bag of 10) (ex VAT)
€ 18.33
€ 1.833 Each (In a Bag of 10) (inc. VAT)
Littelfuse 2.5A T Glass Cartridge Fuse, 5 x 20mm
10
€ 15.40
€ 1.54 Each (In a Bag of 10) (ex VAT)
€ 18.33
€ 1.833 Each (In a Bag of 10) (inc. VAT)
Littelfuse 2.5A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | € 1.54 | € 15.40 |
100 - 190 | € 1.49 | € 14.90 |
200 - 490 | € 1.41 | € 14.10 |
500 - 990 | € 1.36 | € 13.60 |
1000+ | € 1.25 | € 12.50 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2.5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218