Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse 50mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-3906Brand: LittelfuseManufacturers Part No.: 0218.050MXPDistrelec Article No.: 13317617
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

50mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 34.70

€ 3.47 Each (In a Pack of 10) (ex VAT)

€ 41.29

€ 4.129 Each (In a Pack of 10) (inc. VAT)

Littelfuse 50mA T Glass Cartridge Fuse, 5 x 20mm

€ 34.70

€ 3.47 Each (In a Pack of 10) (ex VAT)

€ 41.29

€ 4.129 Each (In a Pack of 10) (inc. VAT)

Littelfuse 50mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 3.47€ 34.70
100 - 490€ 3.34€ 33.40
500 - 990€ 3.16€ 31.60
1000+€ 3.05€ 30.50
You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

50mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)