Littelfuse 250mA T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 541-4202Brand: LittelfuseManufacturers Part No.: 0218.250MXPDistrelec Article No.: 13317682

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
250mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218
You may be interested in

Cartridge FuseBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
€ 23.00
€ 2.30 Each (In a Pack of 10) (ex VAT)
€ 27.37
€ 2.737 Each (In a Pack of 10) (inc. VAT)
Littelfuse 250mA T Glass Cartridge Fuse, 5 x 20mm
10
€ 23.00
€ 2.30 Each (In a Pack of 10) (ex VAT)
€ 27.37
€ 2.737 Each (In a Pack of 10) (inc. VAT)
Littelfuse 250mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 2.30 | € 23.00 |
100 - 240 | € 2.22 | € 22.20 |
250 - 490 | € 2.09 | € 20.90 |
500+ | € 2.01 | € 20.10 |
You may be interested in

Cartridge FuseBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
250mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218
You may be interested in

Cartridge FuseBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)