E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-3489Brand: LittelfuseManufacturers Part No.: 021901.6MXAP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

219XA

You may be interested in
RS PRO 1.6A T Glass Cartridge Fuse, 5 x 20mm
€ 5.591 Pack of 10 (ex VAT)
Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 1.6A T Glass Cartridge Fuse, 5 x 20mm
€ 0.595Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 12.80

€ 1.28 Each (In a Pack of 10) (ex VAT)

€ 15.23

€ 1.523 Each (In a Pack of 10) (inc. VAT)

Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm

€ 12.80

€ 1.28 Each (In a Pack of 10) (ex VAT)

€ 15.23

€ 1.523 Each (In a Pack of 10) (inc. VAT)

Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.28€ 12.80
50+€ 1.23€ 12.30
You may be interested in
RS PRO 1.6A T Glass Cartridge Fuse, 5 x 20mm
€ 5.591 Pack of 10 (ex VAT)
Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 1.6A T Glass Cartridge Fuse, 5 x 20mm
€ 0.595Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

219XA

You may be interested in
RS PRO 1.6A T Glass Cartridge Fuse, 5 x 20mm
€ 5.591 Pack of 10 (ex VAT)
Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 1.6A T Glass Cartridge Fuse, 5 x 20mm
€ 0.595Each (In a Pack of 10) (ex VAT)