E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse 3A F Glass Cartridge Fuse, 5 x 15mm

RS Stock No.: 878-3573Brand: LittelfuseManufacturers Part No.: 0225003.HXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

3A

Fuse Size

5 x 15mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

225

Fuse Standard

IEC 60127

Country of Origin

China

Product details

Littelfuse 224/225 Series 2AG Fast Acting Fuses

The professional 224/225 series of 2AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 224/225 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

You may be interested in
Littelfuse 10A F Glass Cartridge Fuse, 5 x 15mm
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

€ 38.00

€ 0.76 Each (In a Pack of 50) (ex VAT)

€ 45.22

€ 0.904 Each (In a Pack of 50) (inc. VAT)

Littelfuse 3A F Glass Cartridge Fuse, 5 x 15mm

€ 38.00

€ 0.76 Each (In a Pack of 50) (ex VAT)

€ 45.22

€ 0.904 Each (In a Pack of 50) (inc. VAT)

Littelfuse 3A F Glass Cartridge Fuse, 5 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50€ 0.76€ 38.00
100 - 200€ 0.73€ 36.50
250 - 450€ 0.68€ 34.00
500+€ 0.68€ 34.00
You may be interested in
Littelfuse 10A F Glass Cartridge Fuse, 5 x 15mm
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Current Rating

3A

Fuse Size

5 x 15mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

225

Fuse Standard

IEC 60127

Country of Origin

China

Product details

Littelfuse 224/225 Series 2AG Fast Acting Fuses

The professional 224/225 series of 2AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 224/225 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

You may be interested in
Littelfuse 10A F Glass Cartridge Fuse, 5 x 15mm
P.O.A.Each (In a Pack of 50) (ex VAT)