Littelfuse PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc

RS Stock No.: 541-3293Brand: LittelfuseManufacturers Part No.: 0251003.NRT1L
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

3A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Diameter

2.8mm

Body Height

7.11mm

Wire Length

27.78mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Product details

Littelfuse 251 Series Fast-acting

Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.

Approvals

UL

You may be interested in
SUBMIN. PCB FUSE 3.0A
P.O.A.Each (ex VAT)
SUBMIN. PCB FUSE 3.A
P.O.A.Each (ex VAT)
Axial lead 1 submin PCB F fuse,3A
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 18.80

€ 1.88 Each (In a Pack of 10) (ex VAT)

€ 22.37

€ 2.237 Each (In a Pack of 10) (inc. VAT)

Littelfuse PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
Select packaging type

€ 18.80

€ 1.88 Each (In a Pack of 10) (ex VAT)

€ 22.37

€ 2.237 Each (In a Pack of 10) (inc. VAT)

Littelfuse PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SUBMIN. PCB FUSE 3.0A
P.O.A.Each (ex VAT)
SUBMIN. PCB FUSE 3.A
P.O.A.Each (ex VAT)
Axial lead 1 submin PCB F fuse,3A
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

3A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Diameter

2.8mm

Body Height

7.11mm

Wire Length

27.78mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Product details

Littelfuse 251 Series Fast-acting

Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.

Approvals

UL

You may be interested in
SUBMIN. PCB FUSE 3.0A
P.O.A.Each (ex VAT)
SUBMIN. PCB FUSE 3.A
P.O.A.Each (ex VAT)
Axial lead 1 submin PCB F fuse,3A
P.O.A.Each (In a Pack of 10) (ex VAT)