E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse 20A Yellow Blade Car Fuse, 32V dc

RS Stock No.: 220-0921Brand: LittelfuseManufacturers Part No.: 0297020.L
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

20A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Yellow

Length

10.9mm

Width

3.8mm

Height

16.3mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

You may be interested in
RS PRO 20A Yellow Blade Car Fuse, 32V dc
€ 1.178Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 20A Yellow Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 20A Yellow Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 20A Yellow Blade Car Fuse, 32V dc
€ 1.178Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

20A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Yellow

Length

10.9mm

Width

3.8mm

Height

16.3mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

You may be interested in
RS PRO 20A Yellow Blade Car Fuse, 32V dc
€ 1.178Each (In a Pack of 10) (ex VAT)