Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Littelfuse 40A Orange Blade Car Fuse, 32V dc

RS Stock No.: 878-3949Brand: LittelfuseManufacturers Part No.: 0299040.ZXNV
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

40A

Fuse Type

Blade

Voltage Rating

32V dc

Colour

Orange

Length

29.21mm

Width

8.85mm

Height

21.59mm

Overall Dimensions

29.21 x 8.85 x 21.59mm

Body Material

PA 66

Fuse Speed

T

Minimum Operating Temperature

-40°C

Series

Maxi

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Country of Origin

Mexico

You may be interested in
Littelfuse 40A Orange Blade Car Fuse, 32V dc
€ 4.106Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Littelfuse 40A Orange Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 100) (ex VAT)

Littelfuse 40A Orange Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 40A Orange Blade Car Fuse, 32V dc
€ 4.106Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

40A

Fuse Type

Blade

Voltage Rating

32V dc

Colour

Orange

Length

29.21mm

Width

8.85mm

Height

21.59mm

Overall Dimensions

29.21 x 8.85 x 21.59mm

Body Material

PA 66

Fuse Speed

T

Minimum Operating Temperature

-40°C

Series

Maxi

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Country of Origin

Mexico

You may be interested in
Littelfuse 40A Orange Blade Car Fuse, 32V dc
€ 4.106Each (In a Pack of 10) (ex VAT)