Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 876-8322Brand: LittelfuseManufacturers Part No.: 0313001.HXC932P
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

313

Country of Origin

China

Product details

Littelfuse 313/315 Series 6.3x32mm

The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

You may be interested in
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
€ 1.892Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 50) (ex VAT)

Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
€ 1.892Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

313

Country of Origin

China

Product details

Littelfuse 313/315 Series 6.3x32mm

The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

You may be interested in
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
€ 1.892Each (In a Pack of 10) (ex VAT)