E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc

RS Stock No.: 541-3631Brand: LittelfuseManufacturers Part No.: 0452002.MRLDistrelec Article No.: 13308409
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

2A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

6.1 x 2.69 x 2.69mm

Terminal Material

Gold Plated

Operating Temperature Range

-55 → +125 °C

Product details

Littelfuse 452 Series NANO2 Surface Mount Fuses

Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.

Time-lag
Small size
Low temperature de-rating

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Nano2 anti surge SMD T submin fuse,2A
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
€ 7.735Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 27.70

€ 2.77 Each (In a Pack of 10) (ex VAT)

€ 32.96

€ 3.296 Each (In a Pack of 10) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
Select packaging type

€ 27.70

€ 2.77 Each (In a Pack of 10) (ex VAT)

€ 32.96

€ 3.296 Each (In a Pack of 10) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 2.77€ 27.70
100 - 490€ 2.24€ 22.40
500 - 1490€ 1.88€ 18.80
1500 - 2490€ 1.72€ 17.20
2500+€ 1.70€ 17.00
You may be interested in
Nano2 anti surge SMD T submin fuse,2A
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
€ 7.735Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

2A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

6.1 x 2.69 x 2.69mm

Terminal Material

Gold Plated

Operating Temperature Range

-55 → +125 °C

Product details

Littelfuse 452 Series NANO2 Surface Mount Fuses

Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.

Time-lag
Small size
Low temperature de-rating

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Nano2 anti surge SMD T submin fuse,2A
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
€ 7.735Each (In a Pack of 10) (ex VAT)