E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac

RS Stock No.: 229-1419Brand: LittelfuseManufacturers Part No.: 0456040.DRSDE
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

40A

Voltage Rating

60V ac

Fuse Speed

FF

Body Length

12.5mm

Body Width

4.445mm

Stock information temporarily unavailable.

€ 13.16

€ 6.58 Each (In a Pack of 2) (ex VAT)

€ 15.66

€ 7.83 Each (In a Pack of 2) (inc. VAT)

Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac
Select packaging type

€ 13.16

€ 6.58 Each (In a Pack of 2) (ex VAT)

€ 15.66

€ 7.83 Each (In a Pack of 2) (inc. VAT)

Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 48€ 6.58€ 13.16
50 - 98€ 4.99€ 9.98
100 - 248€ 4.23€ 8.46
250 - 498€ 4.18€ 8.36
500+€ 3.63€ 7.26

Technical Document

Specifications

Current Rating

40A

Voltage Rating

60V ac

Fuse Speed

FF

Body Length

12.5mm

Body Width

4.445mm