Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc

RS Stock No.: 419-195Brand: LittelfuseManufacturers Part No.: 0FHA0002ZXJ
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Inline

Fuse Size

ATO

Current Rating

30A

Voltage Rating

32V dc

Compatible Fuse Sizes

ATO

Lead Wire Length

4in

Lead Wire Size

12AWG

Gauge Piece Colour

Orange

Country of Origin

Taiwan, Province Of China

Product details

Littelfuse In-line ATO Fuse Holders 20 A and 30 A

From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FHA series of single fuse holders are available in two variants, regular duty or heavy-duty. Regular duty in-line fuse holders are designed to accommodate ATO type fuses from 1 to 20 amps. Heavy-duty in-line fuse holders are designed to accommodate ATO type fuses rated at 25 or 30 amps. Both variants are supplied with 3.5” (88.9 mm) connecting wires, regular duty 16 AWG black wire, and heavy-duty 12 AWG orange wire.

Manufactured from high-quality materials the Littelfuse range of ATO fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.

Standard or Splashproof

Depending on your application you may require a fuse holder with or without extra protection. The Littelfuse FHA series offer fuse holders with no cover or with an attached protective cap, recommended for harsher environments.

• Part No beginning with FHAC – include a tethered protection cap
• Part No beginning with 0FHA - Have no protection cap

Features and Benefits

• Robust and reliable
• Compact design
• Manufactured from high-quality materials
• Quick and easy to connect
• Standard or splashproof versions available
• 1 to 30 Amp rating
• Accommodates ATO automotive blade fuses

Applications

ATO fuses and their holders are used to protect a circuits cabling from the excessive current that could lead to damage or electrical fire. ATO blade fuse holders are used in a wide range of automotive electrical applications. Some of the most common are

• Vehicle wiring looms
• Automotive circuits
• Motorbikes
• Agricultural machinery

You may be interested in
3M 20A Inline Fuse Holder for ATO Fuse, 32V dc
P.O.A.Each (In a Pack of 5) (ex VAT)
Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
€ 10.008Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 32.10

€ 6.42 Each (In a Pack of 5) (ex VAT)

€ 38.20

€ 7.64 Each (In a Pack of 5) (inc. VAT)

Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc

€ 32.10

€ 6.42 Each (In a Pack of 5) (ex VAT)

€ 38.20

€ 7.64 Each (In a Pack of 5) (inc. VAT)

Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 6.42€ 32.10
50 - 245€ 6.13€ 30.65
250 - 495€ 5.74€ 28.70
500 - 1245€ 5.66€ 28.30
1250+€ 5.61€ 28.05
You may be interested in
3M 20A Inline Fuse Holder for ATO Fuse, 32V dc
P.O.A.Each (In a Pack of 5) (ex VAT)
Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
€ 10.008Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Fuse Holder Type

Inline

Fuse Size

ATO

Current Rating

30A

Voltage Rating

32V dc

Compatible Fuse Sizes

ATO

Lead Wire Length

4in

Lead Wire Size

12AWG

Gauge Piece Colour

Orange

Country of Origin

Taiwan, Province Of China

Product details

Littelfuse In-line ATO Fuse Holders 20 A and 30 A

From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FHA series of single fuse holders are available in two variants, regular duty or heavy-duty. Regular duty in-line fuse holders are designed to accommodate ATO type fuses from 1 to 20 amps. Heavy-duty in-line fuse holders are designed to accommodate ATO type fuses rated at 25 or 30 amps. Both variants are supplied with 3.5” (88.9 mm) connecting wires, regular duty 16 AWG black wire, and heavy-duty 12 AWG orange wire.

Manufactured from high-quality materials the Littelfuse range of ATO fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.

Standard or Splashproof

Depending on your application you may require a fuse holder with or without extra protection. The Littelfuse FHA series offer fuse holders with no cover or with an attached protective cap, recommended for harsher environments.

• Part No beginning with FHAC – include a tethered protection cap
• Part No beginning with 0FHA - Have no protection cap

Features and Benefits

• Robust and reliable
• Compact design
• Manufactured from high-quality materials
• Quick and easy to connect
• Standard or splashproof versions available
• 1 to 30 Amp rating
• Accommodates ATO automotive blade fuses

Applications

ATO fuses and their holders are used to protect a circuits cabling from the excessive current that could lead to damage or electrical fire. ATO blade fuse holders are used in a wide range of automotive electrical applications. Some of the most common are

• Vehicle wiring looms
• Automotive circuits
• Motorbikes
• Agricultural machinery

You may be interested in
3M 20A Inline Fuse Holder for ATO Fuse, 32V dc
P.O.A.Each (In a Pack of 5) (ex VAT)
Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
€ 10.008Each (In a Pack of 5) (ex VAT)