Littelfuse Brass PCB Mount Fuse Clip for 6.3 x 32mm Cartridge Fuse

Technical Document
Specifications
Brand
LittelfuseFuse Size
6.3 x 32mm
Mounting Style
PCB Mount
Fuse Type
Cartridge
Clip Material
Brass
Width
7.9mm
Length
7mm
Height
10.9mm
Product details
Littelfuse Fuseholders and Clips - 6.3x32mm
Littelfuse fuse holders and clips offer a comprehensive solution to a variety of application requirements.
PCB Mounting
Voltage Rating 250V.
€ 2.20
€ 0.44 Each (In a Pack of 5) (ex VAT)
€ 2.62
€ 0.524 Each (In a Pack of 5) (inc. VAT)
5
€ 2.20
€ 0.44 Each (In a Pack of 5) (ex VAT)
€ 2.62
€ 0.524 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 0.44 | € 2.20 |
25 - 45 | € 0.42 | € 2.10 |
50 - 120 | € 0.42 | € 2.10 |
125 - 245 | € 0.39 | € 1.95 |
250+ | € 0.37 | € 1.85 |
Technical Document
Specifications
Brand
LittelfuseFuse Size
6.3 x 32mm
Mounting Style
PCB Mount
Fuse Type
Cartridge
Clip Material
Brass
Width
7.9mm
Length
7mm
Height
10.9mm
Product details
Littelfuse Fuseholders and Clips - 6.3x32mm
Littelfuse fuse holders and clips offer a comprehensive solution to a variety of application requirements.
PCB Mounting
Voltage Rating 250V.