Littelfuse 2N6405G, Thyristor 800V, 10A 60mA

RS Stock No.: 177-5210Brand: LittelfuseManufacturers Part No.: 2N6405G
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

160A

Mounting Type

Through Hole

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

60mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Peak On-State Voltage

1.7V

Maximum Operating Temperature

+125 °C

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 785.00

€ 1.57 Each (In a Box of 500) (ex VAT)

€ 934.15

€ 1.868 Each (In a Box of 500) (inc. VAT)

Littelfuse 2N6405G, Thyristor 800V, 10A 60mA

€ 785.00

€ 1.57 Each (In a Box of 500) (ex VAT)

€ 934.15

€ 1.868 Each (In a Box of 500) (inc. VAT)

Littelfuse 2N6405G, Thyristor 800V, 10A 60mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

160A

Mounting Type

Through Hole

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

60mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Peak On-State Voltage

1.7V

Maximum Operating Temperature

+125 °C

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more