Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac

RS Stock No.: 895-1707Brand: LittelfuseManufacturers Part No.: 56200001009
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Current Rating

6.3A

Voltage Rating

250V ac

Series

562

Contact Material

Copper Alloy

Terminal Type

Pin

Standards Met

RoHS Compliant, UL Recognized

Country of Origin

China

Product details

Fuse Sockets

Sockets for mounting TR5 and TE5 series fuses
Fuse holder pitch: 5.08mm
Wire diameter: 0.6mm
Dimensions: 19559 Std: 10 dia x 6.5 mm, 19560 LP: 9.5 dia x 5.6 mm

Stock information temporarily unavailable.

€ 21.40

€ 2.14 Each (In a Pack of 10) (ex VAT)

€ 25.47

€ 2.547 Each (In a Pack of 10) (inc. VAT)

Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
Select packaging type

€ 21.40

€ 2.14 Each (In a Pack of 10) (ex VAT)

€ 25.47

€ 2.547 Each (In a Pack of 10) (inc. VAT)

Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 2.14€ 21.40
20 - 40€ 2.09€ 20.90
50 - 240€ 2.01€ 20.10
250 - 990€ 1.93€ 19.30
1000+€ 1.85€ 18.50

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Current Rating

6.3A

Voltage Rating

250V ac

Series

562

Contact Material

Copper Alloy

Terminal Type

Pin

Standards Met

RoHS Compliant, UL Recognized

Country of Origin

China

Product details

Fuse Sockets

Sockets for mounting TR5 and TE5 series fuses
Fuse holder pitch: 5.08mm
Wire diameter: 0.6mm
Dimensions: 19559 Std: 10 dia x 6.5 mm, 19560 LP: 9.5 dia x 5.6 mm