Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.4V
Minimum Breakdown Voltage
31.1V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
28V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
8.8A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.5 x 2.79 x 2.084mm
Maximum Reverse Leakage Current
1µA
Length
4.5mm
Height
2.087mm
Width
2.79mm
Test Current
1mA
Product details
TVS Diodes SMT Unidirectional 400W, SMAJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
€ 23.25
€ 0.31 Each (Supplied on a Reel) (ex VAT)
€ 27.67
€ 0.369 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
75
€ 23.25
€ 0.31 Each (Supplied on a Reel) (ex VAT)
€ 27.67
€ 0.369 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
75
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
75 - 125 | € 0.31 | € 7.75 |
150 - 275 | € 0.23 | € 5.75 |
300 - 575 | € 0.21 | € 5.25 |
600+ | € 0.21 | € 5.25 |
Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.4V
Minimum Breakdown Voltage
31.1V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
28V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
8.8A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.5 x 2.79 x 2.084mm
Maximum Reverse Leakage Current
1µA
Length
4.5mm
Height
2.087mm
Width
2.79mm
Test Current
1mA
Product details