Littelfuse SMCJ5.0A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS Stock No.: 764-5708PBrand: LittelfuseManufacturers Part No.: SMCJ5.0A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

163A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.417mm

Maximum Reverse Leakage Current

800µA

Length

7.11mm

Height

2.417mm

Width

6.22mm

Test Current

10mA

Product details

TVS Diodes SMT Unidirectional 1500W, SMCJ Series, Littelfuse

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.50

€ 0.57 Each (Supplied on a Reel) (ex VAT)

€ 33.92

€ 0.678 Each (Supplied on a Reel) (inc. VAT)

Littelfuse SMCJ5.0A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Select packaging type

€ 28.50

€ 0.57 Each (Supplied on a Reel) (ex VAT)

€ 33.92

€ 0.678 Each (Supplied on a Reel) (inc. VAT)

Littelfuse SMCJ5.0A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 90€ 0.57€ 5.70
100 - 190€ 0.55€ 5.50
200+€ 0.39€ 3.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

163A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.417mm

Maximum Reverse Leakage Current

800µA

Length

7.11mm

Height

2.417mm

Width

6.22mm

Test Current

10mA

Product details

TVS Diodes SMT Unidirectional 1500W, SMCJ Series, Littelfuse

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more