E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse SP0503BAHTG, Triple-Element Uni-Directional TVS Diode Array, 0.22W, 4-Pin SOT-143

RS Stock No.: 793-1967PBrand: LittelfuseManufacturers Part No.: SP0503BAHTG
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

8.5V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

Peak Pulse Power Dissipation

0.22W

ESD protection

Yes

Number of Elements per Chip

3

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.04 x 1.4 x 1.07mm

Maximum Reverse Leakage Current

100nA

Capacitance

30pF

Length

3.04mm

Height

1.07mm

Width

1.4mm

Test Current

10mA

Product details

TVS Diode Arrays, SP05 Series

General Purpose ESD Protection - SP05 Series

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.80

€ 0.68 Each (Supplied on a Reel) (ex VAT)

€ 8.09

€ 0.809 Each (Supplied on a Reel) (inc. VAT)

Littelfuse SP0503BAHTG, Triple-Element Uni-Directional TVS Diode Array, 0.22W, 4-Pin SOT-143
Select packaging type

€ 6.80

€ 0.68 Each (Supplied on a Reel) (ex VAT)

€ 8.09

€ 0.809 Each (Supplied on a Reel) (inc. VAT)

Littelfuse SP0503BAHTG, Triple-Element Uni-Directional TVS Diode Array, 0.22W, 4-Pin SOT-143
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

8.5V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

Peak Pulse Power Dissipation

0.22W

ESD protection

Yes

Number of Elements per Chip

3

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.04 x 1.4 x 1.07mm

Maximum Reverse Leakage Current

100nA

Capacitance

30pF

Length

3.04mm

Height

1.07mm

Width

1.4mm

Test Current

10mA

Product details

TVS Diode Arrays, SP05 Series

General Purpose ESD Protection - SP05 Series

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more