Littelfuse Surface Mount Varistors 320pF 1A, Clamping 32V, Varistor 20.3V, 0805 (2012M)

RS Stock No.: 543-4931Brand: LittelfuseManufacturers Part No.: V14MLA0805LAXH
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

20.3V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

32V

Clamping Current

1A

Energy

0.1J

Maximum Surge Current

40A

Capacitance

320pF

Length

2.01mm

Depth

1.25mm

Package/Case

0805 (2012M)

Dimensions

2.01 x 1.25 x 1.1mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse Surface Mount Varistors 320pF 1A, Clamping 32V, Varistor 20.3V, 0805 (2012M)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse Surface Mount Varistors 320pF 1A, Clamping 32V, Varistor 20.3V, 0805 (2012M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

20.3V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

32V

Clamping Current

1A

Energy

0.1J

Maximum Surge Current

40A

Capacitance

320pF

Length

2.01mm

Depth

1.25mm

Package/Case

0805 (2012M)

Dimensions

2.01 x 1.25 x 1.1mm