Technical Document
Specifications
Brand
LKPlug/Socket
Plug
Country
Denmark
Current Rating
10A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type K - Danish
Voltage Rating
250 V
Pole Format
2P+E
Colour
Green, Red
Gender
Male
Country of Origin
Denmark
€ 24.09
€ 24.09 Each (ex VAT)
€ 28.67
€ 28.67 Each (inc. VAT)
1
€ 24.09
€ 24.09 Each (ex VAT)
€ 28.67
€ 28.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LKPlug/Socket
Plug
Country
Denmark
Current Rating
10A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type K - Danish
Voltage Rating
250 V
Pole Format
2P+E
Colour
Green, Red
Gender
Male
Country of Origin
Denmark