Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

LM Technologies RS232 USB A Male to D-sub, 9 Pin Male Adapter

RS Stock No.: 124-5555Brand: LM TechnologiesManufacturers Part No.: LM060-0613
brand-logo

Technical Document

Specifications

Bus Type

RS232

Connector A

USB A

Connector A Gender

Male

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Country of Origin

China

Product details

LM Technologies LM060 USB to RS-232 Converter Adapter

The LM060 from LM Technologies is a USB to RS-232 adapter for connecting RS-232 serial devices to a host computer via USB. The adapter provides a simple solution to connect your serial device to a PC, without the need for a serial card or traditional port configuration.
Suitable applications for the LM060 include; modems, serial adapters, digital cameras, card readers and other serial devices.

Features and Benefits
9-pin RS-232 male to USB 2.0
Transfer rate: up to 1 Mbps
Integrated FT232RL FTDI chip
Supported: Windows OS (32-bit and 64-bit), Linux and MAC OS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LM Technologies RS232 USB A Male to D-sub, 9 Pin Male Adapter

P.O.A.

LM Technologies RS232 USB A Male to D-sub, 9 Pin Male Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

RS232

Connector A

USB A

Connector A Gender

Male

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Country of Origin

China

Product details

LM Technologies LM060 USB to RS-232 Converter Adapter

The LM060 from LM Technologies is a USB to RS-232 adapter for connecting RS-232 serial devices to a host computer via USB. The adapter provides a simple solution to connect your serial device to a PC, without the need for a serial card or traditional port configuration.
Suitable applications for the LM060 include; modems, serial adapters, digital cameras, card readers and other serial devices.

Features and Benefits
9-pin RS-232 male to USB 2.0
Transfer rate: up to 1 Mbps
Integrated FT232RL FTDI chip
Supported: Windows OS (32-bit and 64-bit), Linux and MAC OS

You may be interested in