Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Loctite LOCTITE AA Acrylic Mixer Nozzle, 50ml Screw Fit 10 Mixing elements

RS Stock No.: 256-4940Brand: LoctiteManufacturers Part No.: 1826921
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Brand

Loctite

Supported Adhesive Type

Acrylic

Supported Cartridge Size

50ml

Supported Cartridge Type

Screw Fit

Number of Mixing Elements

10

Series

LOCTITE AA

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 21.14

€ 21.14 Each (ex VAT)

€ 25.16

€ 25.16 Each (inc. VAT)

Loctite LOCTITE AA Acrylic Mixer Nozzle, 50ml Screw Fit 10 Mixing elements

€ 21.14

€ 21.14 Each (ex VAT)

€ 25.16

€ 25.16 Each (inc. VAT)

Loctite LOCTITE AA Acrylic Mixer Nozzle, 50ml Screw Fit 10 Mixing elements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Supported Adhesive Type

Acrylic

Supported Cartridge Size

50ml

Supported Cartridge Type

Screw Fit

Number of Mixing Elements

10

Series

LOCTITE AA

Country of Origin

Switzerland