E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Loctite Loctite 2700 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time

RS Stock No.: 708-1936Brand: LoctiteManufacturers Part No.: 1948762
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 2700

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

High

Cure Time

24 h

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Odour

Characteristic

Special Features

Anaerobic

Operating Temperature Range

-55 → +150 °C

Viscosity Measurement

350 → 550mPa/s

Chemical Composition

Dimethacrylate Ester

Viscosity Description

Low Viscosity

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 86.66

€ 86.66 Each (ex VAT)

€ 103.13

€ 103.13 Each (inc. VAT)

Loctite Loctite 2700 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time

€ 86.66

€ 86.66 Each (ex VAT)

€ 103.13

€ 103.13 Each (inc. VAT)

Loctite Loctite 2700 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 86.66
6 - 14€ 84.44
15+€ 84.00

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 2700

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

High

Cure Time

24 h

Anaerobic

Yes

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Odour

Characteristic

Special Features

Anaerobic

Operating Temperature Range

-55 → +150 °C

Viscosity Measurement

350 → 550mPa/s

Chemical Composition

Dimethacrylate Ester

Viscosity Description

Low Viscosity

Country of Origin

Ireland