Loctite 7840 Biodegradable Degreaser 750 ml Spray

RS Stock No.: 693-797Brand: LoctiteManufacturers Part No.: 235330
brand-logo
View all in Degreasers

Technical Document

Specifications

Brand

Loctite

Trade Name

7840

Package Type

Spray

Package Size

750 ml

Category

Biodegradable

Application

Cleaning, Degreasing

Country of Origin

Ireland

Product details

LOCTITE® 7840, Cleaner & Degreaser

This product does not contain chlorinated solvents such as 1.1.1 Trichloroethane which contribute to the depletion of the ozone layer. It is a suitable alternative for use in the following applications:

Cleans a wide range of tools, sprayers, heavy duty machinery and storage tanks
Removes fuel oils, grime, grease, lubricants, cutting fluids, food residue and other industrial soils
Suitable for high pressure spray cleaning and dipping parts
Suitable for use on glass and most plastic surfaces
United States Department of Agriculture Food Safety and Inspection Service Approved
Non Flammable

You may be interested in
Stock information temporarily unavailable.

€ 25.76

€ 25.76 Each (ex VAT)

€ 30.65

€ 30.65 Each (inc. VAT)

Loctite 7840 Biodegradable Degreaser 750 ml Spray

€ 25.76

€ 25.76 Each (ex VAT)

€ 30.65

€ 30.65 Each (inc. VAT)

Loctite 7840 Biodegradable Degreaser 750 ml Spray
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 25.76
6 - 14€ 25.14
15+€ 24.95
You may be interested in

Technical Document

Specifications

Brand

Loctite

Trade Name

7840

Package Type

Spray

Package Size

750 ml

Category

Biodegradable

Application

Cleaning, Degreasing

Country of Origin

Ireland

Product details

LOCTITE® 7840, Cleaner & Degreaser

This product does not contain chlorinated solvents such as 1.1.1 Trichloroethane which contribute to the depletion of the ozone layer. It is a suitable alternative for use in the following applications:

Cleans a wide range of tools, sprayers, heavy duty machinery and storage tanks
Removes fuel oils, grime, grease, lubricants, cutting fluids, food residue and other industrial soils
Suitable for high pressure spray cleaning and dipping parts
Suitable for use on glass and most plastic surfaces
United States Department of Agriculture Food Safety and Inspection Service Approved
Non Flammable

You may be interested in