Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Loctite Stainless Steel 4.8bar Diaphragm Valve, 318654

RS Stock No.: 256-4948Brand: LoctiteManufacturers Part No.: 318654
brand-logo
View all in Diaphragm Valves

Technical Document

Specifications

Brand

Loctite

Pipe Diameter

26mm

Body Material

Stainless Steel

Connection

1/8 in NPT Female

Pressure Rating

4.8bar

Country of Origin

United States

Stock information temporarily unavailable.

€ 2,447.10

€ 2,447.10 Each (ex VAT)

€ 2,912.05

€ 2,912.05 Each (inc. VAT)

Loctite Stainless Steel 4.8bar Diaphragm Valve, 318654

€ 2,447.10

€ 2,447.10 Each (ex VAT)

€ 2,912.05

€ 2,912.05 Each (inc. VAT)

Loctite Stainless Steel 4.8bar Diaphragm Valve, 318654
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Pipe Diameter

26mm

Body Material

Stainless Steel

Connection

1/8 in NPT Female

Pressure Rating

4.8bar

Country of Origin

United States