Loctite LOCTITE AA Acrylic Mixer Nozzle, 50ml Duo-Pak Cartridges 6 Mixing elements

RS Stock No.: 256-4952Brand: LoctiteManufacturers Part No.: 485004
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Brand

Loctite

Supported Adhesive Type

Acrylic

Supported Cartridge Size

50ml

Supported Cartridge Type

Duo-Pak Cartridges

Number of Mixing Elements

6

Series

LOCTITE AA

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 38.42

€ 38.42 Each (ex VAT)

€ 45.72

€ 45.72 Each (inc. VAT)

Loctite LOCTITE AA Acrylic Mixer Nozzle, 50ml Duo-Pak Cartridges 6 Mixing elements

€ 38.42

€ 38.42 Each (ex VAT)

€ 45.72

€ 45.72 Each (inc. VAT)

Loctite LOCTITE AA Acrylic Mixer Nozzle, 50ml Duo-Pak Cartridges 6 Mixing elements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Supported Adhesive Type

Acrylic

Supported Cartridge Size

50ml

Supported Cartridge Type

Duo-Pak Cartridges

Number of Mixing Elements

6

Series

LOCTITE AA

Country of Origin

Switzerland