Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

Loctite 401 Cyanoacrylate 2 kg, Transparent

RS Stock No.: 243-2657Brand: LoctiteManufacturers Part No.: LOCTITE 401 2KG ENDEFR
brand-logo
View all in Glues

Technical Document

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

2 kg

Trade Name

Loctite 401

Product Form

Liquid

Colour

Transparent

Package Type

Bottle

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Viscosity

Low

Maximum Operating Temperature

+120°C

Suitable for Glass

Yes

Minimum Operating Temperature

-40°C

Base Chemical

Ethyl

Low/No Odour

No

Cure Time

< 5

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 1,655.19

€ 1,655.19 Each (ex VAT)

€ 1,969.68

€ 1,969.68 Each (inc. VAT)

Loctite 401 Cyanoacrylate 2 kg, Transparent

€ 1,655.19

€ 1,655.19 Each (ex VAT)

€ 1,969.68

€ 1,969.68 Each (inc. VAT)

Loctite 401 Cyanoacrylate 2 kg, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

2 kg

Trade Name

Loctite 401

Product Form

Liquid

Colour

Transparent

Package Type

Bottle

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Viscosity

Low

Maximum Operating Temperature

+120°C

Suitable for Glass

Yes

Minimum Operating Temperature

-40°C

Base Chemical

Ethyl

Low/No Odour

No

Cure Time

< 5

Country of Origin

Ireland