E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Loctite Loctite 5400 Yellow Thread lock, 250 ml, 1 week Cure Time

RS Stock No.: 768-2508Brand: LoctiteManufacturers Part No.: Loctite 5400 250ml
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 5400

Application

Thread Sealing

Material Compatibility

Metal

Threadlocking Strength

Medium

Cure Time

1 week

Anaerobic

Yes

Colour

Yellow

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Maximum Operating Temperature

+150°C

Operating Temperature Range

Maximum of +150 °C

Special Features

Anaerobic

Country of Origin

Ireland

Product details

Loctite® 5400 Medium Strength Pipe Sealant

Designed for locking and sealing metal threaded pipes and fittings
Cures when confined in the absence of air between close fit metal surfaces
Prevents loosening and leakage
Reduces migration of liquid products after application

Threadlocking and Retainers

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 5400 Yellow Thread lock, 250 ml, 1 week Cure Time

P.O.A.

Loctite Loctite 5400 Yellow Thread lock, 250 ml, 1 week Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 5400

Application

Thread Sealing

Material Compatibility

Metal

Threadlocking Strength

Medium

Cure Time

1 week

Anaerobic

Yes

Colour

Yellow

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Maximum Operating Temperature

+150°C

Operating Temperature Range

Maximum of +150 °C

Special Features

Anaerobic

Country of Origin

Ireland

Product details

Loctite® 5400 Medium Strength Pipe Sealant

Designed for locking and sealing metal threaded pipes and fittings
Cures when confined in the absence of air between close fit metal surfaces
Prevents loosening and leakage
Reduces migration of liquid products after application

Threadlocking and Retainers