E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Loctite Loctite Stycast 2850 FT 5GAL PAIL Black Epoxy Epoxy Resin Adhesive 25 kg

RS Stock No.: 234-9628Brand: LoctiteManufacturers Part No.: Loctite Stycast 2850 FT 5GAL PAIL
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite Stycast 2850 FT

Product Material

Epoxy

Package Type

Tin

Package Size

25 kg

Special Properties

Thermal Conductivity

Colour

Black

Country of Origin

Belgium

Stock information temporarily unavailable.

€ 1,621.31

€ 1,621.31 Each (ex VAT)

€ 1,929.36

€ 1,929.36 Each (inc. VAT)

Loctite Loctite Stycast 2850 FT 5GAL PAIL Black Epoxy Epoxy Resin Adhesive 25 kg

€ 1,621.31

€ 1,621.31 Each (ex VAT)

€ 1,929.36

€ 1,929.36 Each (inc. VAT)

Loctite Loctite Stycast 2850 FT 5GAL PAIL Black Epoxy Epoxy Resin Adhesive 25 kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite Stycast 2850 FT

Product Material

Epoxy

Package Type

Tin

Package Size

25 kg

Special Properties

Thermal Conductivity

Colour

Black

Country of Origin

Belgium