E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Logitech M235 3 Button Wireless Compact Optical Mouse Grey

RS Stock No.: 125-4261Brand: LogitechManufacturers Part No.: 910-002201
brand-logo
View all in Mice

Technical Document

Specifications

Model

M235

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Grey

Dimensions

55 x 95 x 38.6mm

Height

38.6mm

Length

55mm

Width

95mm

Country of Origin

China

Product details

Logitech Wireless Mouse M235

Logitech Wireless M235 mouse is hand-friendly with its compact contoured design, soft rubber grips and a smooth scroll wheel. Plug in the small and unobtrusive receiver into your laptops USB port and you are away. The M235 mouse has a one year battery life with an On/Off switch and smart sleep mode

Advanced Optical Tracking
Sensor Resolution: 1000
3 Buttons
Scroll Wheel
Battery life: 12-month battery life
Battery type: 1 AA battery
Wireless operating distance: Approx. 10 m
Advanced 2.4 GHz wireless connectivity (Unifying supported)
USB receiver

System Requirements:

Windows Vista, Windows 7, Windows 8, Windows 10
Mac OS X 10.5 or later
Chrome OS
Linux kernel 2.6+
USB port

Supplied with

M235 Mouse
Logitech Unifying receiver
1 AA battery (pre-installed)
User documentation

Cordless

Stock information temporarily unavailable.

P.O.A.

Logitech M235 3 Button Wireless Compact Optical Mouse Grey

P.O.A.

Logitech M235 3 Button Wireless Compact Optical Mouse Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

M235

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Grey

Dimensions

55 x 95 x 38.6mm

Height

38.6mm

Length

55mm

Width

95mm

Country of Origin

China

Product details

Logitech Wireless Mouse M235

Logitech Wireless M235 mouse is hand-friendly with its compact contoured design, soft rubber grips and a smooth scroll wheel. Plug in the small and unobtrusive receiver into your laptops USB port and you are away. The M235 mouse has a one year battery life with an On/Off switch and smart sleep mode

Advanced Optical Tracking
Sensor Resolution: 1000
3 Buttons
Scroll Wheel
Battery life: 12-month battery life
Battery type: 1 AA battery
Wireless operating distance: Approx. 10 m
Advanced 2.4 GHz wireless connectivity (Unifying supported)
USB receiver

System Requirements:

Windows Vista, Windows 7, Windows 8, Windows 10
Mac OS X 10.5 or later
Chrome OS
Linux kernel 2.6+
USB port

Supplied with

M235 Mouse
Logitech Unifying receiver
1 AA battery (pre-installed)
User documentation

Cordless