Logitech K120 Wired USB Keyboard, QWERTY (UK), Black

Technical Document
Specifications
Brand
LogitechWired/Wireless
Wired
Model
K120
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
450 x 155 x 23.5mm
Height
23.5mm
Width
450mm
Depth
155mm
Multimedia Keys
No
Distrelec Product Id
30256057
Country of Origin
China
Product details
Logitech Keyboard K120
The Logitech Keyboard K120 for Business is the budget-friendly keyboard thats built to last. Youll enjoy a comfortable and quiet typing experience thanks to the low-profile keys that barely make a sound, and standard layout with full-size F-keys and number pad
Virtually silent, low-profile keys
Industry standard layout with full-size F-keys and number pad
Sleek, thin profile keyboard with a spill-resistant design*
Plug-and-play USB connection
Bold, bright white characters
Sturdy, adjustable tilt legs
Curved space bar
System Requirements:
Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB port
Linux®
Linux® kernel 2.6+
USB port
€ 29.76
€ 29.76 Each (ex VAT)
€ 35.41
€ 35.41 Each (inc. VAT)
1
€ 29.76
€ 29.76 Each (ex VAT)
€ 35.41
€ 35.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LogitechWired/Wireless
Wired
Model
K120
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
450 x 155 x 23.5mm
Height
23.5mm
Width
450mm
Depth
155mm
Multimedia Keys
No
Distrelec Product Id
30256057
Country of Origin
China
Product details
Logitech Keyboard K120
The Logitech Keyboard K120 for Business is the budget-friendly keyboard thats built to last. Youll enjoy a comfortable and quiet typing experience thanks to the low-profile keys that barely make a sound, and standard layout with full-size F-keys and number pad
Virtually silent, low-profile keys
Industry standard layout with full-size F-keys and number pad
Sleek, thin profile keyboard with a spill-resistant design*
Plug-and-play USB connection
Bold, bright white characters
Sturdy, adjustable tilt legs
Curved space bar
System Requirements:
Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB port
Linux®
Linux® kernel 2.6+
USB port