E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Logitech C930e USB 2.0 30fps Webcam, Full HD

RS Stock No.: 795-0870Brand: LogitechManufacturers Part No.: 960-000972
brand-logo
View all in Webcams

Technical Document

Specifications

Model

C930e

Maximum Resolution

1920 x 1080

Built-In Microphone

Yes

Connection Type

USB 2.0

Frame Rate

30fps

Country of Origin

China

Product details

Logitech Webcam C930e

The Logitech C930e Webcam features a Carl Zeiss lens allowing you to record in high definition 1080p video quality. Along with support for HD video recording, the Logitech C930e webcam also supports H.264 video codec ensuring the recorded video can be utilized by a wide variety of applications.

Carl Zeiss® autofocus HD 1080p lens
Microphone
Activity light
90゚ Field of View
4X Zoom in 1080p
RightLight 2 Technology
Flexible clip/base
Privacy cover
Tripod attachment

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Logitech C930e USB 2.0 30fps Webcam, Full HD

P.O.A.

Logitech C930e USB 2.0 30fps Webcam, Full HD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

C930e

Maximum Resolution

1920 x 1080

Built-In Microphone

Yes

Connection Type

USB 2.0

Frame Rate

30fps

Country of Origin

China

Product details

Logitech Webcam C930e

The Logitech C930e Webcam features a Carl Zeiss lens allowing you to record in high definition 1080p video quality. Along with support for HD video recording, the Logitech C930e webcam also supports H.264 video codec ensuring the recorded video can be utilized by a wide variety of applications.

Carl Zeiss® autofocus HD 1080p lens
Microphone
Activity light
90゚ Field of View
4X Zoom in 1080p
RightLight 2 Technology
Flexible clip/base
Privacy cover
Tripod attachment

You may be interested in