E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lorlin, 6 Position DPST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

RS Stock No.: 320-720Brand: LorlinManufacturers Part No.: CK1040Distrelec Article No.: 13549011
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

DPST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Contact Material

Silver Plated Brass

Height

71.1mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Product details

Midget Wafer Switch 6mm Spindle - CK Series

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.78

€ 4.78 Each (ex VAT)

€ 5.69

€ 5.69 Each (inc. VAT)

Lorlin, 6 Position DPST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

€ 4.78

€ 4.78 Each (ex VAT)

€ 5.69

€ 5.69 Each (inc. VAT)

Lorlin, 6 Position DPST Rotary Switch, 150 mA@ 250 V ac, Solder Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.78
10 - 49€ 4.39
50 - 99€ 3.71
100 - 249€ 3.52
250+€ 3.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

DPST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Contact Material

Silver Plated Brass

Height

71.1mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Product details

Midget Wafer Switch 6mm Spindle - CK Series

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more