Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Louis Tellier Grey Mask Dispenser, 259 mm x 47mm x 86 mm

RS Stock No.: 201-8278Brand: Louis TellierManufacturers Part No.: B1010E
View all in Mask Dispensers

Technical Document

Specifications

Colour

Grey

Depth

86 mm

Height

259 mm

Material

Steel

Wall Mounted

Yes

Width

47mm

Wall Mounted

Yes

Stock information temporarily unavailable.

€ 44.56

€ 44.56 Each (ex VAT)

€ 53.03

€ 53.03 Each (inc. VAT)

Louis Tellier Grey Mask Dispenser, 259 mm x 47mm x 86 mm

€ 44.56

€ 44.56 Each (ex VAT)

€ 53.03

€ 53.03 Each (inc. VAT)

Louis Tellier Grey Mask Dispenser, 259 mm x 47mm x 86 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Depth

86 mm

Height

259 mm

Material

Steel

Wall Mounted

Yes

Width

47mm

Wall Mounted

Yes