Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lovato 400 V ac Motor Protection Circuit Breaker - 4 → 6.5 A, 100 kA

RS Stock No.: 789-2859Brand: LovatoManufacturers Part No.: 11 SM1B 32
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Lovato

Control Voltage

4 → 6.5 A

Country of Origin

Italy

Product details

SM1 Motor Protection Circuit Breakers

SM1 is a series of motor protection circuit breakers with an integrated magnetic trip indicator which avoid closing operations during short-circuit conditions.
This range of circuit breakers features thermal and magnetic releases and high breaking capacity.

Lovato Motor Protection Circuit Breakers

Stock information temporarily unavailable.

P.O.A.

Lovato 400 V ac Motor Protection Circuit Breaker - 4 → 6.5 A, 100 kA

P.O.A.

Lovato 400 V ac Motor Protection Circuit Breaker - 4 → 6.5 A, 100 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Control Voltage

4 → 6.5 A

Country of Origin

Italy

Product details

SM1 Motor Protection Circuit Breakers

SM1 is a series of motor protection circuit breakers with an integrated magnetic trip indicator which avoid closing operations during short-circuit conditions.
This range of circuit breakers features thermal and magnetic releases and high breaking capacity.

Lovato Motor Protection Circuit Breakers