Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lovato BF Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 440 V ac

RS Stock No.: 685-1438Brand: LovatoManufacturers Part No.: 11BF500024
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

50 A

Power Rating

22 kW

Range

Orange

Series

BF

Normal State Configuration

3NO

Terminal Type

Screw

Length

124mm

Width

75mm

Depth

113.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lovato BF Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 440 V ac

P.O.A.

Lovato BF Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

50 A

Power Rating

22 kW

Range

Orange

Series

BF

Normal State Configuration

3NO

Terminal Type

Screw

Length

124mm

Width

75mm

Depth

113.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Country of Origin

Italy