E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lovato 8LM2T Contact Block - NC 690 V

RS Stock No.: 187-8913Brand: LovatoManufacturers Part No.: 8LM2TC01
brand-logo

Technical Document

Specifications

Brand

Lovato

Block Type

Contact Block

Voltage Rating

690V

Series

8LM2T

Contact Configuration

1NC

Terminal Type

Screw

Current Rating

10A

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lovato 8LM2T Contact Block - NC 690 V

P.O.A.

Lovato 8LM2T Contact Block - NC 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Block Type

Contact Block

Voltage Rating

690V

Series

8LM2T

Contact Configuration

1NC

Terminal Type

Screw

Current Rating

10A

Country of Origin

Italy

You may be interested in