E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 440 V ac

RS Stock No.: 685-1551Brand: LovatoManufacturers Part No.: BF0910A230
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

Orange

Series

BF

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Width

45mm

Length

81mm

Depth

80.7mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Load Current

7.6A

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

€ 67.71

€ 67.71 Each (ex VAT)

€ 80.57

€ 80.57 Each (inc. VAT)

Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 440 V ac

€ 67.71

€ 67.71 Each (ex VAT)

€ 80.57

€ 80.57 Each (inc. VAT)

Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

Orange

Series

BF

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Width

45mm

Length

81mm

Depth

80.7mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Load Current

7.6A

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories