Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lovato Orange BF Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 440 V ac

RS Stock No.: 146-9033Brand: LovatoManufacturers Part No.: BF5000A024
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

50 A

Range

Orange

Power Rating

22 kW

Series

BF

Normal State Configuration

3NO

Terminal Type

Cage Clamp

Length

55mm

Width

114.5mm

Depth

136mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-50°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 279.41

€ 279.41 Each (ex VAT)

€ 332.50

€ 332.50 Each (inc. VAT)

Lovato Orange BF Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 440 V ac

€ 279.41

€ 279.41 Each (ex VAT)

€ 332.50

€ 332.50 Each (inc. VAT)

Lovato Orange BF Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

50 A

Range

Orange

Power Rating

22 kW

Series

BF

Normal State Configuration

3NO

Terminal Type

Cage Clamp

Length

55mm

Width

114.5mm

Depth

136mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-50°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+70°C

Country of Origin

Italy