E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lovato BFK Contactor, 230 V ac Coil, 3-Pole, 30 A, 20 kVar, 3NO, 690 V ac

RS Stock No.: 188-1587Brand: LovatoManufacturers Part No.: BFK2600A230
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

30 A

Power Rating

20 kVar

Series

BFK

Normal State Configuration

3NO

Terminal Type

Screw

Length

45mm

Width

125.5mm

Depth

123mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-50°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 198.57

€ 198.57 Each (ex VAT)

€ 236.30

€ 236.30 Each (inc. VAT)

Lovato BFK Contactor, 230 V ac Coil, 3-Pole, 30 A, 20 kVar, 3NO, 690 V ac

€ 198.57

€ 198.57 Each (ex VAT)

€ 236.30

€ 236.30 Each (inc. VAT)

Lovato BFK Contactor, 230 V ac Coil, 3-Pole, 30 A, 20 kVar, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

30 A

Power Rating

20 kVar

Series

BFK

Normal State Configuration

3NO

Terminal Type

Screw

Length

45mm

Width

125.5mm

Depth

123mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-50°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+70°C

Country of Origin

Italy