Lovato DM Series Base Mounted Current Transformer, 200:5, 23mm Bore

RS Stock No.: 833-2752Brand: LovatoManufacturers Part No.: DM2T0200
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Lovato

Current Ratio

200:5

Bore Size

23mm

Series

DM

Transformer Type

Base Mounted

Overall Height

65.5mm

Overall Width

52mm

Overall Depth

46.5mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Base Mounted

Country of Origin

China

Product details

Lovato DM Series - Current Transformer, Output 5 A

The DM series current transformers are installed in electric installations to reduce the line current to a secondary value of 5 A, which is compatible with current inputs of digital multimeters or protection relays.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.


Secundary output current 5 A
Operating frequenz is 50-60 Hz
The terminals are:
- Faston for DM2T and DM3T types
- Screw for DM0T and DM4T types
IP30 protection
Base mounting or DIN rail mounting with the supplied fixing element

Current Transformers

Stock information temporarily unavailable.

€ 26.21

€ 26.21 Each (ex VAT)

€ 31.19

€ 31.19 Each (inc. VAT)

Lovato DM Series Base Mounted Current Transformer, 200:5, 23mm Bore

€ 26.21

€ 26.21 Each (ex VAT)

€ 31.19

€ 31.19 Each (inc. VAT)

Lovato DM Series Base Mounted Current Transformer, 200:5, 23mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.21
5 - 9€ 25.76
10+€ 25.58

Technical Document

Specifications

Brand

Lovato

Current Ratio

200:5

Bore Size

23mm

Series

DM

Transformer Type

Base Mounted

Overall Height

65.5mm

Overall Width

52mm

Overall Depth

46.5mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Base Mounted

Country of Origin

China

Product details

Lovato DM Series - Current Transformer, Output 5 A

The DM series current transformers are installed in electric installations to reduce the line current to a secondary value of 5 A, which is compatible with current inputs of digital multimeters or protection relays.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.


Secundary output current 5 A
Operating frequenz is 50-60 Hz
The terminals are:
- Faston for DM2T and DM3T types
- Screw for DM0T and DM4T types
IP30 protection
Base mounting or DIN rail mounting with the supplied fixing element

Current Transformers